521598-1 by TE Connectivity | APACConnector Terminals | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

521598-1

TE Connectivity

Quick Disconnect Terminal 18-22AWG F Strip

制造商料号#: 521598-1

替代型号#: 521598-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Ultra-Pod fully insulated FASTON receptacles offer the newest in one-step automatic application of insulated quick connects. The unique integral plastic carrier designed specifically for this product allows insulated F-Crimp terminations to be produced quickly and easily. Applied cost savings are attainable with either bench or high-speed automatic termination equipment and the elimination of any secondary insulation operations. Both the crimping of the terminal and the terminal insulating occur in a single stroke of the press and applicator — the crimping on the downstroke and the insulating on the up-stroke.

The receptacles contained within the Ultra-Pod FASTON receptacle assemblies are tested and customer qualified and can be used in existing applications where insulation has been accomplished by other means. The low insertion force design provides easier tab insertion, reduces operator fatigue and improves the productivity and reliability of the end assembly operation.

The insulating housing is produced by a unique molding process which provides an integral carrier and eliminates the crimp location problems related to secondary carriers. This housing, produced from 130°C rated 6/6 nylon, covers the FASTON receptacle sufficiently to provide for use in 600-volt applications. Most importantly, this insulating system helps eliminate the workplace hazards and labor costs of chemically expanded or heat shrink tubing.

技术参数

  • Reduced insertion force
  • Designed for correct lead-in of tab
  • Mates with typical 187 series tab styles including those with shoulders
  • 187 series accepts 20-16 AWG [0.5–1.4mm2] wire
  • Visual inspection of crimp and wire brush
  • Terminated by automatic or semi-automatic equipment to meet production requirements

技术特性

描述
寻找类似物料
Wire Size
18 to 22 AWG
Body Material
Brass
Type
Quick Disconnect Terminal
Tab Size
3.84 mm²
Family
Terminals & Splices
Gender
F

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121432
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
USD    $0.1479

有现货

0
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 9600  递增数量: 9600


    image

    Invalid Quantity

    9600:  

    $0.1479


    19200:  

    $0.144


    38400:  

    $0.1404


    57600:  

    $0.1352


    96000:  

    $0.1336



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单