4-1601035-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

4-1601035-1

TE Connectivity

Magnet Wire Terminal 18-22AWG 16.64mm 4.75mm Loose Piece

制造商料号#: 4-1601035-1

替代型号#: 4-1601035-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

The AMP Lead Lok strain relief terminal system that provides optimum lead wire retention when used in conjunction with SIAMEZE insulation displacement terminals.

After the one-step insertion of AMP SIAMEZE wire-towire terminals into specified plastic cavities, the application is ready for the secondary lead wire attachment.

The lead wire is manually positioned over the magnet wire terminated SIAMEZE wire-to-wire terminal.

The AMP Lead Lok Inserter cuts the Lead Lok terminals from the strip and places the terminal over the lead wire in the plastic cavities.

During this operation, the lead wire is automatically seated, the insulation pierced and the exposed solid or stranded conductor is terminated in the IDC slot of the SIAMEZE wire-to-wire terminal.

Residual spring energy in the terminal causes the side walls of the IDC slot to function as opposing cantilever beams.

This constant pressure results in an intimate metalto-metal interface, providing a reliable, long-term connection.

Perpendicular and parallel lead wire strain relief retention forces in excess of 20 lbs are achieved.

The AMP Lead Lok Inserter may be a secondary station in the AMP SIAMEZE Wireto-Wire semi-automatic bench machine or a separate semi-automatic bench machine inserter depending on the application and required production rates.

技术参数

  • Provides perpendicular and parallel lead wire strain relief retention forces in excess of 20 lbs.
  • AMP Inserter automatically positions and secures lead wire during insertion
  • Manual, semi-automated, fully automated systems allow for lead wire termination
  • Accepts #18 -#22 [0.3 mm2-0.8 mm2] AWG solid or stranded lead wire with .115 [2.92] max. insulation diameter
  • No lead wire stripping required

技术特性

描述
寻找类似物料
Type
Magnet Wire Terminal
Wire Size
18 to 22 AWG
Body Material
Brass
Tab Size
3.84 mm²
Product Length
16.64 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
39121432
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
USD    $0.064

有现货

0
  • 货期: 10 周
  • 数量:

    - | +

    最小起订量: 20000  递增数量: 20000


    image

    Invalid Quantity

    20000:  

    $0.064


    40000:  

    $0.0623


    80000:  

    $0.0608


    120000:  

    $0.0585


    200000:  

    $0.0578



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单