3-520408-2 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

3-520408-2

TE Connectivity

Quick Disconnect Terminal 14-16AWG RCP 21.72mm 10.38mm Tin Loose Piece

制造商料号#: 3-520408-2

替代型号#: 3-520408-2


legend 通过RoHS认证

描述

文档

替代/替换

信息

Ultra-Fast Plus fully insulated FASTON receptacles and tabs offer all the advantages of the standard Ultra-Fast product plus an insulation crimp.

Ultra-Fast Plus fully insulated FASTON receptacles and tabs preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing.

Ultra-Fast Plus FASTON receptacles and tabs are preinsulated assemblies featuring a co-molded housing produced from two different nylon materials. The receptacle/ tab and wire barrel portions of the housing are molded from type 6/6 nylon material with a +130°C UL temperature rating. The insulation barrel is molded from a premium grade nylon selected to retain the insulation crimp shape. This premium nylon exhibits minimal springback, thus providing actual insulation crimp tensile strength as well as strain relief for applications where extreme wire dressing and/or vibration are present.

The Ultra-Fast Plus FASTON receptacle housing completely encloses a tin plated copper alloy premier FASTON receptacle which has been stress relieved for increased durability and resistance to operator abuse. The FASTON receptacle is recessed sufficiently within the housing to allow its use in 600-volt applications. The receptacle portion of the terminal is designed for positive mating with a variety of tabs, including those with shoulders. The housing has a slotted membrane which is displaced by two tab shoulders allowing proper
Tested by TUV File No. E9071003 as suitable for end product certification to the following standards: EN 60 950/09.87 DIN IEC 380/VDE 0806/08.81 DIN IEC 601-1 Part 1/VDE 0750 T1/05.82 DIN VDE 0700 T1/02.81 engagement of tab and receptacle while maintaining the fully insulated characteristics.

Positive entry and lead-in of the tab is provided by the inner housing wall and the lead-in on the terminal rolls. This permits positive engagement, even in blind mating locations.

技术参数

  • One-piece fully insulated premier line FASTON receptacle with insulation crimp helps prevent shock and short hazards
  • Designed for correct lead-in of tab
  • Designed for full mating with a variety of tab styles including those with shoulders
  • Funnel wire entry
  • Wire stop
  • Visual inspection of crimp and wire brush
  • Assemblies are color-coded by wire size
  • Assemblies contain wire size and tab size designation
  • Mating tab thickness marked on terminal and visible through housing (.250 series)
  • Application tooling available to meet production requirements
  • Tin plated copper alloy terminals
  • UL rated at +105°C
  • Terminates 16-14 AWG solid, fused and stranded wire
  • Complies with the IEC 380, 601, 950, and UL 1950 requirements for a secondary means of insulation fixing

技术特性

描述
寻找类似物料
Family Name
Terminals & Splices
Gender
RCP
Tab Size
5.16 mm²
Plating
Tin
Wire Size
14 to 16 AWG
Body Material
Brass
Lead Finish
Tin
Type
Quick Disconnect Terminal
Product Length
21.72 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-01
HTSN:
8536.9000-01
UNSPSC:
39121432
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
USD    $0.1591

有现货

0
  • 货期: 11 周
  • 数量:

    - | +

    最小起订量: 16000  递增数量: 16000


    image

    Invalid Quantity

    16000:  

    $0.1591


    32000:  

    $0.1549


    64000:  

    $0.151


    96000:  

    $0.1455


    160000:  

    $0.1437



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单