3-520106-2 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

3-520106-2

TE Connectivity

Quick Disconnect Terminal 14-16AWG M 21.72mm 13.26mm Tin Strip

制造商料号#: 3-520106-2

替代型号#: 3-520106-2


legend 通过RoHS认证

描述

文档

替代/替换

信息

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals.

The “User-Friendly” design combines easy mating with rounded corners. The .187 and .250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance.

Ultra-Fast Fully Insulated FASTON Receptacles, Flag Receptacles and Tabs preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing.

The Ultra-Fast FASTON Receptacle, Flag Receptacle and Tab are preinsulated assemblies featuring a housing molded from type 6/6 nylon material with a +130°C UL temperature rating.

The Ultra-Fast FASTON Receptacle housing completely encloses a tin plated copper alloy Premier FASTON receptacle which has been stress-relieved for increased durability and resistance to abuse. The FASTON receptacle is recessed sufficiently within the housing to allow its use in 600-volt applications. The receptacle portion of the terminal is designed for positive mating with a variety of tabs, including those with shoulders. The housing has a slotted membrane which is displaced by two tab shoulders allowing proper engagement of tab and receptacle while maintaining the fully insulated characteristic.

Positive entry and lead-in of the tab is provided by the inner housing wall and the lead-in on the terminal rolls.

This permits positive engagement, even in blind mating locations.

技术参数

  • One-piece Fully Insulated Premier Line FASTON Receptacle crimp helps prevent shock and short hazards
  • Designed for correct lead-in of tab
  • Designed for full mating with a variety of tab styles including those with shoulders
  • Funnel wire entry
  • Wire Stop
  • Visual inspection of crimp and wire brush
  • Assemblies are color-coded by wire size
  • Assemblies contain wire size and tab size designation
  • Mating tab thickness marked on terminal and visible through housing (.250 Series)
  • Application tooling available to meet production requirements
  • Tin plated copper alloy terminals
  • UL rated at + 105°C
  • Terminates 16-14 AWG solid, fused and stranded wire (Flags terminate stranded wire only)

技术特性

描述
寻找类似物料
Wire Size
14 to 16 AWG
Type
Quick Disconnect Terminal
Body Material
Brass
Lead Finish
Tin
Plating
Tin
Tab Size
5.16 mm²
Family Name
Terminals & Splices
Gender
M
Product Length
21.72 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536904000
HTSN:
8536904000
UNSPSC:
39121432
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
USD    $0.1685

有现货

0
  • 货期: 11 周
  • 数量:

    - | +

    最小起订量: 5600  递增数量: 5600


    image

    Invalid Quantity

    5600:  

    $0.1685


    11200:  

    $0.1642


    22400:  

    $0.16


    33600:  

    $0.1542


    56000:  

    $0.1523



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单