964156-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

964156-1

TE Connectivity

Splice Terminal 14-19AWG Strip

制造商料号#: 964156-1

替代型号#: 964156-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

This AMPLIVAR splices that are specifically designed to terminate magnet wire to itself or in combination with standard solid or stranded lead wire

AMPLIVAR splices have machined, sharp edged serrations inside the crimp barrels. These serrations, made by a special production process, pierce the insulating layer of magnet wires in a manner that provides a large contact area.

In a one-step operation the magnet wire is automatically multiple ring-stripped of its insulation as it is forced into the serrations during the precisely controlled crimp.

The resulting termination produces a high tensile strength, air-sealed connection that is as resistant to corrosion as the insulated conductor.

As many as three magnet wires can be terminated simultaneously in one splice. In addition, copper or aluminum magnet wire, or a combination of both, can be terminated.

When required, copper or aluminum magnet wire can be combined with standard, Section AA pre-stripped solid or stranded lead wires.

技术参数

  • Taper on both crimper and anvil improves flex life of termination
  • Longer “flat” on tooling improves electrical performance (.125 vs. .080 [3.18 vs. 2.03])
  • Radius on wire entry end of splice helps prevent nicking wires and improves mechanical performance
  • Serrations are offset to sheared end to place additional serrations in “electrical” portion of crimped splice
  • Splice CMA ranges are overlapped so that two splices are available for any given CMA

技术特性

描述
寻找类似物料
Wire Size
14 to 19 AWG
Type
Splice Terminal
Body Material
Phosphor Bronze

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121432
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
USD    $0.0261

有现货

0
  • 货期: 14 周
  • 数量:

    - | +

    最小起订量: 60000  递增数量: 60000


    image

    Invalid Quantity

    60000:  

    $0.0261


    120000:  

    $0.0255


    240000:  

    $0.0248


    360000:  

    $0.0239


    600000:  

    $0.0236



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单