62092-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

62092-1

TE Connectivity

Quick Disconnect Terminal 14-18AWG RCP 22.86mm 9.06mm Strip

制造商料号#: 62092-1

替代型号#: 62092-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Quick Disconnect Terminal 14-18AWG RCP 22.86mm 9.06mm Strip

技术参数

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .312 sizes
  • Style : A
  • Available in 18-14 AWG wire ranges
  • Insulation Diameter : .100 - .140, 2.55 - 3.55
  • Receptacles mate with .032 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

技术特性

描述
寻找类似物料
Wire Size
14 to 18 AWG
Gender
RCP
Tab Size
6.44 mm²
Body Material
Brass
Type
Quick Disconnect Terminal
Product Length
22.86 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.90.40.00
HTSN:
8536.90.40.00
UNSPSC:
39121432
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
USD    $0.0524

有现货

0
  • 货期: 9 周
  • 数量:

    - | +

    最小起订量: 16000  递增数量: 16000


    image

    Invalid Quantity

    16000:  

    $0.0524


    32000:  

    $0.051


    64000:  

    $0.0498


    96000:  

    $0.0479


    160000:  

    $0.0474



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单