62048-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

62048-1

TE Connectivity

Quick Disconnect Terminal 14-18AWG RCP 18.03mm 8.76mm Strip

制造商料号#: 62048-1

替代型号#: 62048-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Quick Disconnect Terminal 14-18AWG RCP 18.03mm 8.76mm Strip

技术参数

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .250 sizes
  • Style : C
  • Available in 18-14 AWG wire ranges
  • Insulation Diameter : .090 - .130, 2.29 - 3.30
  • Receptacles mate with .032 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

技术特性

描述
寻找类似物料
Tab Size
5.16 mm²
Body Material
Brass
Type
Quick Disconnect Terminal
Gender
RCP
Wire Size
14 to 18 AWG
Product Length
18.03 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
39121432
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
USD    $0.0497

有现货

0
  • 货期: 9 周
  • 数量:

    - | +

    最小起订量: 13000  递增数量: 13000


    image

    Invalid Quantity

    13000:  

    $0.0497


    26000:  

    $0.0484


    52000:  

    $0.0472


    78000:  

    $0.0455


    130000:  

    $0.0449



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单