60553-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

60553-1

TE Connectivity

Ring Tongue Terminal 20-24AWG 14.98mm 6.35mm Tin Strip

制造商料号#: 60553-1

替代型号#: 60553-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

This open barrel rings and spades are manufactured in strip form and supplied on reels for Automachine termination. In the standard “F” crimp configuration, the open barrel consists of two “U” shaped wings that are crimped around the conductor strands and butted together into a tight seam.

技术参数

  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Type : A
  • Wire Range AWG - mm2 : 24 - 20, 0.2 - 0.6
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

技术特性

描述
寻找类似物料
Lead Finish
Tin
Body Material
Brass
Type
Ring Tongue Terminal
Wire Size
20 to 24 AWG
Plating
Tin
Stud Size
3.5 mm
Product Length
14.98 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121432
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
USD    $0.0695

有现货

0
  • 货期: 15 周
  • 数量:

    - | +

    最小起订量: 40000  递增数量: 40000


    image

    Invalid Quantity

    40000:  

    $0.0695


    80000:  

    $0.0677


    160000:  

    $0.066


    240000:  

    $0.0635


    400000:  

    $0.0628



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单