326886 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

326886

TE Connectivity

Ring Tongue Terminal 10-12AWG 26.72mm 7.92mm Tin Loose Piece

制造商料号#: 326886

替代型号#: 326886


legend 通过RoHS认证

描述

文档

替代/替换

信息

Ring Tongue Terminal 10-12AWG 26.72mm 7.92mm Tin Loose Piece

技术参数

  • Terminal Shape : Ring Tongue
  • Wire Size 12-10 AWG
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel
  • Design of the tool dies and construction of the terminal allows for uni- form insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area

技术特性

描述
寻找类似物料
Lead Finish
Tin
Body Material
Copper
Stud Size
3.5 mm
Type
Ring Tongue Terminal
Wire Size
10 to 12 AWG
Plating
Tin
Product Length
26.72 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85369020004.1
HTSN:
85369020004.1
UNSPSC:
39121432
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
USD    $0.3841

有现货

0
  • 货期: 13 周
  • 数量:

    - | +

    最小起订量: 5000  递增数量: 5000


    image

    Invalid Quantity

    5000:  

    $0.3841


    10000:  

    $0.3742


    20000:  

    $0.3647


    30000:  

    $0.3513


    50000:  

    $0.3471



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单