3-1437667-3 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

3-1437667-3

TE Connectivity

Conn Barrier Strip 10 POS 8.26mm Solder ST Thru-Hole 20A/Contact

制造商料号#: 3-1437667-3

替代型号#: 3-1437667-3


legend 通过RoHS认证

描述

文档

替代/替换

信息

Barrier strip style terminal blocks from TE Connectivity are available in 3 main categories: dual-barrier, tri-barrier, and double row. Each category of barrier strip is offered in several industry standard centerline spacings, allowing you to choose from high density to high current applications. Dual-barriers and Tri-Barriers are very similar in that they are both offered with hardware which allows them to be used in either PCB or panel mount applications.

技术参数

  • Available in centerline spacing from 0.250”- 0.4375”
  • Position sizes 2 to 30
  • Accepts wire range from 10-30 AWG dependant on style
  • Full line of accessories includes jumpers, quick connect tabs, and some covers
  • Binding head style and wire clamp screws are available; binding head screws are typically used with hardware such as QC tabs and jumpers.
  • Wire screw clamps are best suited for bare wire applications.
  • Common contact styles offered in both dualand tri-barriers: PCB pin, extended PCB pin, insulated ext. PCB pin, wire wrap, insulated wire wrap, solder turret, ins. solder turret, quick connect, ins. quick connect and non feed-thru

技术特性

描述
寻找类似物料
Contact Plating
Bright Tin/Zinc
Pitch
8.26 mm
Lead Finish
Bright Tin
Number of Circuits
10
Number of Rows
1
Number of Contacts
10
Termination Method
Solder
Type
Barrier Strip
Wire Size
12 to 22 AWG
Housing Color
Black
Max Processing Temp
240|260|265
Body Orientation
Straight
Contact Material
Copper Alloy/Steel
Housing Material
Polyamide
Mounting
Through Hole
Product Length
84.2 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121410
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
USD    $2.40

有现货

0
  • 货期: 13 周
  • 数量:

    - | +

    最小起订量: 2880  递增数量: 320


    image

    Invalid Quantity

    2880:  

    $2.40


    3520:  

    $2.3377


    6400:  

    $2.2785


    14400:  

    $2.1951


    28800:  

    $2.1687



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单