5406298-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

5406298-1

TE Connectivity

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3

制造商料号#: 5406298-1

替代型号#: 5406298-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3

技术参数

  • 8 Positions/ 8 Contacts
  • CAT 3 performance ratings
  • Low-profile, through-hole, or SMT
  • With and without shielding
  • With and without LEDs
  • Grounding and panel features

技术特性

描述
寻找类似物料
Termination Method
Solder
Housing Material
Nylon
Type
RJ-45
Max Processing Temp
240|260|265
Mounting
Through Hole
Number of Contacts
8
Body Orientation
Right Angle
Number of Ports
1
Number of Terminals
8
Contact Plating
Gold Over Nickel
Pitch
2.54 mm
Contact Material
Phosphor Bronze
Gender
F
Lead Finish
Tin
Operating Temperature
-40 to 80 °C
Product Length
17.78 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85366910003.1
HTSN:
85366910003.1
UNSPSC:
39121462
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
USD    $1.6501

有现货

1600
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 400  递增数量: 400


    image

    Invalid Quantity

    400:  

    $1.6501


    800:  

    $1.6073


    1600:  

    $1.5666


    2400:  

    $1.5093


    4000:  

    $1.4911



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单