5406217-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

5406217-1

TE Connectivity

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5

制造商料号#: 5406217-1

替代型号#: 5406217-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5

技术参数

  • Meets or exceeds FCC Part 68 rules and regulations; REA PE-76; and UL 1863, Communication Circuit Accessories
  • Meets 1000 volt dielectric requirement Contact to Contact
  • Available in both top and side entry (Right-Angle)
  • Designed for direct mounting on pc boards
  • Designed for ease of soldering and board cleaning
  • Available in both shielded and unshielded versions
  • Shielded jack available with two grounding paths - pc board and panel
  • 20 dB shielding effectiveness from 30 MHz to 400 MHz
  • Selectively gold plated contacts for lower cost
  • All jacks are UL 94V-0 flame retardant polyester, standard color black, unless specified otherwise

技术特性

描述
寻找类似物料
Pitch
2.54 mm
Contact Plating
Gold Over Nickel
Gender
F
Contact Material
Phosphor Bronze
Lead Finish
Tin
Operating Temperature
-40 to 80 °C
Termination Method
Solder
Mounting
Through Hole
Number of Terminals
8
Number of Ports
1
Max Processing Temp
240|260|265
Body Orientation
Right Angle
Family Name
RJ45 Modular Jacks & Plugs
Number of Contacts
8
Type
RJ-45
Housing Material
Nylon
Product Length
17.78 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536900000
HTSN:
8536900000
UNSPSC:
39121462
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
USD    $2.664

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 2000  递增数量: 400


    image

    Invalid Quantity

    2000:  

    $2.664


    2800:  

    $2.5948


    4800:  

    $2.5291


    10000:  

    $2.4366


    20000:  

    $2.4072



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单