350429-4 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

350429-4

TE Connectivity

Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port

制造商料号#: 350429-4

替代型号#: 350429-4


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port

技术参数

  • 3 Circuit, In-Line
  • Dimension : .800 - 20.32
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [6.35] centerline spacing
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association
  • Passed test by VDE under their Registration Number 3980/Continuous Surveillance

技术特性

描述
寻找类似物料
Number of Contacts
3
Contact Plating
Gold Over Nickel
Gender
HDR
Contact Material
Phosphor Bronze
Type
Power
Termination Method
Solder
Housing Material
Nylon
Number of Terminals
3
Mounting
Through Hole
Max Processing Temp
240|260|265
Number of Ports
1
Pitch
6.35 mm
Body Orientation
Straight

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
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
USD    $1.0984

有现货

0
  • 货期: 11 周
  • 数量:

    - | +

    最小起订量: 3200  递增数量: 3200


    image

    Invalid Quantity

    3200:  

    $1.0984


    6400:  

    $1.0699


    12800:  

    $1.0428


    19200:  

    $1.0046


    32000:  

    $0.9925



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单