1376137-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

1376137-1

TE Connectivity

Conn Power HDR 20 POS 2.5mm Solder RA Thru-Hole 20 Terminal 1 Port Tube

制造商料号#: 1376137-1

替代型号#: 1376137-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

D-2000 Series connectors are the next smallest in Dynamic Series, yet they can meet requirements of connectors for most industrial applications. They can be used mainly for signal applications. Signal lines under 250 V are of 2.5 mm pitch, which can accept 18 AWG wires. (5 A max. per position)

D-2000 Series have several unique characteristics such as center-lock method for effective use of PCB properties, contact-entrance method for low profile shapes, and others.

技术特性

描述
寻找类似物料
Family Name
Dynamic Series Wire-Applied Connectors
Pitch
2.5 mm
Number of Contacts
20
Gender
HDR
Housing Material
Polyester
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Lead Finish
Gold
Number of Terminals
20
Type
Power
Operating Temperature
-55 to 105 °C
Termination Method
Solder
Number of Ports
1
Max Processing Temp
240|260|265
Body Orientation
Right Angle
Mounting
Through Hole
Product Length
27.7 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.69.40.30
HTSN:
8536.69.40.30
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
EOL-Documentation
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
USD    $2.3141

有现货

0
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 2720  递增数量: 2720


    image

    Invalid Quantity

    2720:  

    $2.3141


    5440:  

    $2.254


    10880:  

    $2.197


    16320:  

    $2.1166


    27200:  

    $2.0911



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单