5179029-6 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

5179029-6

TE Connectivity

Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Tube

制造商料号#: 5179029-6

替代型号#: 5179029-6


legend 通过RoHS认证

描述

文档

替代/替换

信息

This 0.8mm FH surface-mount connectors are designed for parallel board stacking applications using subminiature connectors.

It is possible to save more than 50% of the required board space when compared to conventional 1.27 [.050] centerline connectors.

0.8mm FH connectors are ideally suited for application downsizing, such as notebook PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connector packaging.

Vertical board-mount plugs and receptacles are available. By mating combinations of plug and receptacle housing heights, board-toboard stacking heights from 5 [.197] to 16 [.630] (in 1 [.039] increments) can be achieved.

The receptacles are preloaded with the unique bellows-type spring contacts for reliable electrical connection with the plugs.

In addition, right angle plugs are available which mate to standard receptacles.

技术参数

  • For parallel board stacking applications
  • High density packaging on 0.8 [.031] centerline spacing
  • Available sizes from 100 positions (in 20 position increments)
  • 6mm Plugs for 6 [.236], 10 [.394] and 14 [.551] Stacking Heights
  • Bellows type spring contacts are resistant to scooping and stubbing during mating and unmating
  • Positioning bosses for proper on-board orientation
  • Available packaged on“tape-and-reel” for automatic placement per EIA standards
  • Recognized under the Component Program of Underwriter Laboratories Inc

技术特性

描述
寻找类似物料
Operating Temperature
-40 to 85 °C
Contact Plating
Gold Over Nickel
Housing Color
Natural
Type
Fine Pitch Connector
Termination Method
Solder
Gender
PL
Mounting
Surface Mount
Pitch
0.8 mm
Max Processing Temp
245|260
Maximum Contact Resistance
30
Body Orientation
Straight
Maximum Voltage Rating
100
Contact Material
Brass
Lead Finish
Tin
Housing Material
Thermoplastic
Maximum Current Rating
0.5/Contact
Number of Rows
2
Family Name
Free Height (FH) Board-to-Board Connectors
Product Length
61.8 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
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
USD    $3.20

有现货

0
  • 货期: 5 周
  • 数量:

    - | +

    最小起订量: 700  递增数量: 700


    image

    Invalid Quantity

    700:  

    $3.20


    1400:  

    $3.1169


    2800:  

    $3.038


    4200:  

    $2.9268


    7000:  

    $2.8916



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单