5-104362-5 by TE Connectivity | APACConnector Headers and PCB Receptacles | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

5-104362-5

TE Connectivity

Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube

制造商料号#: 5-104362-5

替代型号#: 5-104362-5


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube

技术特性

描述
寻找类似物料
Termination Method
Solder
Family
AMPMODU Board-to-Boad & Wire-to-Board Connectors
Family Name
AMPMODU Board-to-Boad & Wire-to-Board Connectors
Contact Plating
Gold Over Nickel
Max Processing Temp
240|245|260|265
Housing Color
Black
Body Orientation
Straight
Operating Temperature
-65 to 105 °C
Contact Material
Brass
Lead Finish
Tin
Mounting
Through Hole
Pitch
2.54 mm
Housing Material
Thermoplastic
Gender
HDR
Product Length
17.78 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
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
USD    $0.4217

有现货

0
  • 货期: 3 周
  • 数量:

    - | +

    最小起订量: 2160  递增数量: 2160


    image

    Invalid Quantity

    2160:  

    $0.4217


    4320:  

    $0.4108


    8640:  

    $0.4004


    12960:  

    $0.3857


    21600:  

    $0.3811



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单