5-104074-6 by TE Connectivity | APACConnector Headers and PCB Receptacles | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

5-104074-6

TE Connectivity

Conn Shrouded Header HDR 30 POS 1.27mm Solder RA Thru-Hole Tube

制造商料号#: 5-104074-6

替代型号#: 5-104074-6


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn Shrouded Header HDR 30 POS 1.27mm Solder RA Thru-Hole Tube

技术特性

描述
寻找类似物料
Body Orientation
Right Angle
Operating Temperature
-65 to 105 °C
Lead Finish
Tin
Gender
HDR
Pitch
1.27 mm
Contact Material
Copper Alloy
Mounting
Through Hole
Housing Material
Thermoplastic
Max Processing Temp
240|245|260|265
Contact Plating
Gold Over Nickel
Housing Color
Black
Termination Method
Solder
Family
AMPMODU Board-to-Boad & Wire-to-Board Connectors
Product Length
44.45 mm
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
USD    $5.60

有现货

0
  • 货期: 15 周
  • 数量:

    - | +

    最小起订量: 990  递增数量: 990


    image

    Invalid Quantity

    990:  

    $5.60


    1980:  

    $5.4546


    3960:  

    $5.3165


    5940:  

    $5.122


    9900:  

    $5.0602



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单