3-641210-2 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

3-641210-2

TE Connectivity

Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole

制造商料号#: 3-641210-2

替代型号#: 3-641210-2


legend 通过RoHS认证

描述

文档

替代/替换

信息

MTA-156 connectors accept discrete and ribbon cable wire sizes ranging from 18 – 26 AWG [0.9– 0.12 mm2] with maximum insulation outside diameter.095 [2.41] for single wire and .070 [1.78] for mass termination of wires. Tin plated solid, fused stranded or stranded (7, 16, and 19 strands) wire with PVC insulation can be used on 18 AWG [0.8 – 0.9 mm2] MTA-156 connectors; 7, 10, and 19 stranded wire on 20 AWG [0.5 – 0.6 mm2] MTA-156 connectors; and 7 and 19 stranded wire on 22 – 26 AWG [0.4 – 0.12 mm2] MTA-156 connectors.

Only one wire to be terminated into an IDC contact slot.

Mass termination of wire provides the lowest applied cost because it drastically reduces the labor content of virtually any cable or harness assembly required.

The wire-to-post connector housing material is flame retardant thermoplastic, either UL94V-2 or UL94V-0 rated.

A full line of .156 [3.96] centerline headers completes the system. Headers are available with straight or right-angle posts, in flat friction lock and shrouded styles. Headers are available in 2 through 24 positions.

技术参数

  • Front Bend Square Posts Friction Lock Headers—Straight
  • .125 [3.18] Solder Tail
  • Connectors and headers for 2 through 24 positions; wire sizes of 18, 20, 22, 24 and 26 AWG [0 .9– 0.12 mm2]
  • Connectors and headers, except shrouded headers, are end-to-end stackable
  • Quad Connectors for higher current rating
  • Posted connectors for 2, 3, 4, 6, 9, 12, 15 and 24 positions
  • Card edge connectors for 3, 6, 9, 12, 15, 18 and 20 through 24 positions
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) termination technique
  • Connector styles include both closed end and feedthru, with and without locking ramps and polarizing tabs
  • Molded ribs on housing do not allow reverse mating
  • Contacts are lubricated for fretting corrosion protection
  • Benefits derived from the MTA-156 system include increases quality and ease of handling such as
    • One-step assembly
    • No wire stripping
    • No contact damage
    • Reduced wiring errors
    • Simpler tooling
    • Simple maintenance and repair
  • Recognized under the Component Program of Underwriters Laboratories Inc
  • Certified by Canadian Standards Association

技术特性

描述
寻找类似物料
Family Name
Mass Termination Assembly (MTA) Connectors
Mounting
Through Hole
Max Processing Temp
240|260|265
Gender
HDR
Pitch
3.96 mm
Maximum Voltage Rating
600
Body Orientation
Right Angle
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Type
Wire to Board
Maximum Contact Resistance
3
Housing Material
Polyester
Lead Finish
Tin
Number of Rows
1
Maximum Current Rating
7/Contact
Housing Color
White
Termination Method
Solder
Operating Temperature
-55 to 105 °C
Product Length
7.92 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536900000
HTSN:
8536900000
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
USD    $0.6812

有现货

0
  • 货期: 22 周
  • 数量:

    - | +

    最小起订量: 2000  递增数量: 2000


    image

    Invalid Quantity

    2000:  

    $0.6812


    4000:  

    $0.6635


    8000:  

    $0.6467


    12000:  

    $0.6231


    20000:  

    $0.6155



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单