3-641126-3 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

3-641126-3

TE Connectivity

Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole

制造商料号#: 3-641126-3

替代型号#: 3-641126-3


legend 通过RoHS认证

描述

文档

替代/替换

信息

Headers are available with straight or right-angle posts, in flat friction lock and shrouded styles. Headers are available in 2 through 24 positions.

技术参数

  • Wire-to-Post Connectors preloaded with dual beam contacts
  • Connectors and headers, except shrouded headers, are end-to-end stackable
  • Connector styles include both closed end and feedthru connectors with locking ramps, with and without polarizing tabs
  • Molded ribs on housing do not allow reverse mating
  • Posted connectors for 2 through 19 positions
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) terminal technique
  • Contacts are lubricated for fretting corrosion protection
  • Recognized under the Component Program of Underwriters Laboratories Inc
  • Certified by Canadian Standards Association

技术特性

描述
寻找类似物料
Max Processing Temp
240|260|265
Gender
HDR
Mounting
Through Hole
Body Orientation
Straight
Operating Temperature
-55 to 105 °C
Maximum Contact Resistance
6
Maximum Current Rating
5/Contact
Housing Color
Natural
Maximum Voltage Rating
250
Termination Method
Solder
Housing Material
Polyester
Pitch
2.54 mm
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Type
Wire to Board
Lead Finish
Tin
Number of Rows
1
Product Length
7.62 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536694040
HTSN:
8536694040
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
USD    $0.3642

有现货

0
  • 货期: 13 周
  • 数量:

    - | +

    最小起订量: 5000  递增数量: 5000


    image

    Invalid Quantity

    5000:  

    $0.3642


    10000:  

    $0.3633


    20000:  

    $0.3624


    30000:  

    $0.3615


    50000:  

    $0.3606



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单