292171-3 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

292171-3

TE Connectivity

Conn Wire to Board HDR 3 POS 2mm Solder ST SMD Tube

制造商料号#: 292171-3

替代型号#: 292171-3


legend 通过RoHS认证

描述

文档

替代/替换

信息

The AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution.

The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easy to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including Crimp and Mass Terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.

技术参数

  • SMT Std Type - Vertical Mount w/ Boss
  • 2 kinds of termination method: IDC, Crimp
  • Tin Plating
  • Discrete wire interconnect
  • Circuits range from 2-15 single row, 8-30 dual row
  • AWG 22~30
  • Kinks for self-retention on boards
  • RoHS compliant
  • Many components are recognized under the component program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

技术特性

描述
寻找类似物料
Contact Plating
Pre-Tin
Operating Temperature
-30 to 105 °C
Housing Material
Polyphenylene Sulfide
Lead Finish
Tin
Type
Wire to Board
Number of Rows
1
Max Processing Temp
245
Maximum Contact Resistance
20
Termination Method
Solder
Family Name
AMP CT Wire-to-Board Connectors
Gender
HDR
Contact Material
Brass
Mounting
Surface Mount
Body Orientation
Straight
Housing Color
Black
Pitch
2 mm
Product Length
8 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
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
USD    $0.2083

有现货

0
  • 货期: 10 周
  • 数量:

    - | +

    最小起订量: 18000  递增数量: 18000


    image

    Invalid Quantity

    18000:  

    $0.2083


    36000:  

    $0.2029


    72000:  

    $0.1977


    108000:  

    $0.1905


    180000:  

    $0.1882



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单