640454-5 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

640454-5

TE Connectivity

Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole

制造商料号#: 640454-5

替代型号#: 640454-5


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole

技术特性

描述
寻找类似物料
Contact Plating
Tin
Type
Wire to Board
Max Processing Temp
240|260|265
Gender
HDR
Lead Finish
Tin
Number of Rows
1
Contact Material
Copper Alloy
Mounting
Through Hole
Housing Material
Polyester
Pitch
2.54 mm
Maximum Contact Resistance
6
Maximum Voltage Rating
250
Operating Temperature
-55 to 105 °C
Body Orientation
Straight
Termination Method
Solder
Housing Color
White
Family Name
Mass Termination Assembly (MTA) Connectors
Maximum Current Rating
5/Contact
Product Length
12.7 mm
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
USD    $0.0785

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 2000  递增数量: 2000


    image

    Invalid Quantity

    2000:  

    $0.0785


    4000:  

    $0.0765


    8000:  

    $0.0746


    12000:  

    $0.0718


    20000:  

    $0.071



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单