5-146850-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

5-146850-1

TE Connectivity

Conn Unshrouded Header HDR 2.54mm Solder ST Thru-Hole Reel

制造商料号#: 5-146850-1

替代型号#: 5-146850-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

This AMPMODU reeled breakaway headers are used for board-to-board interconnections, on a continuous reel. The reeled breakaway headers are an economy version of the standard breakaway headers, and continue to provide the same high quality standards that TE is known for in the connector industry.

Reeled breakaway headers provide the flexibility to cut the headers to many different lengths, while only having to stock one part number. As a result, the amount of part numbers that need to be purchased and stored can be greatly reduced.

Reeled breakaway headers can be purchased in single and double rows with tin, 5 Au, 15 Au, and 30 Au duplex plating. The lower applied cost also offers .230" and .318" mating lengths.

Potential industries include: computer peripherals, telecommunications equipment, consumer, automotive, medical and test equipment.

技术参数

  • Design and inventory versatility — headers can easily be made into a variety of sizes
  • High Temperature Compatible
  • Reduced part number base
  • Reduced inventory burden

技术特性

描述
寻找类似物料
Contact Material
Phosphor Bronze
Contact Plating
Tin-Lead
Max Processing Temp
240|245|260|265
Housing Color
Black
Termination Method
Solder
Body Orientation
Straight
Housing Material
Thermoplastic
Gender
HDR
Lead Finish
Tin
Mounting
Through Hole
Pitch
2.54 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
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
USD    $0.0212

有现货

0
  • 货期: 4 周
  • 数量:

    - | +

    最小起订量: 25000  递增数量: 25000


    image

    Invalid Quantity

    25000:  

    $0.0212


    50000:  

    $0.0211


    100000:  

    $0.021


    150000:  

    $0.0209


    250000:  

    $0.0207



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单