3-644456-2 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

3-644456-2

TE Connectivity

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole

制造商料号#: 3-644456-2

替代型号#: 3-644456-2


legend 通过RoHS认证

描述

文档

替代/替换

信息

MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22 – 28 AWG [0.4 – 0.08 mm2] with maximum insulation outside diameter of .060 [1.52] for terminating single wire and .050 [1.27] for mass termination of wires. Tin plated solid, fused stranded, or stranded (7 strands) wire with PVC insulation can be used on 22 – 28 AWG [0.4 – 0.9 mm2] MTA-100 connectors and 19 stranded wire on 22–24 AWG [0.4– 0.2 mm2] MTA-100 connectors. Only one wire to be terminated into an IDC contact slot.

The wire-to-post connector housing material is flame retardant thermoplastic, either UL94V-2 or UL94V-0 rated.

A full line of .100 [2.54] centerline headers completes the system. Headers are available with straight or right-angle posts, in flat, polarized or friction lock styles. Headers are available in 2 through 28 positions. Shrouded headers are available in 2 through 14 positions.

技术参数

  • Straight Posts Without Retentive Legs
  • Standard UL94V-0, Tin Plated
  • Connectors and headers for 2 through 28 positions; wire sizes of 22, 24, 26 and 28 AWG [0.4-0.08 mm2]
  • Wire-to-Post Connectors preloaded with dual beam contacts
  • Connectors and headers, except shrouded headers, are end-to-end stackable
  • Connector styles include both closed end and feedthru connectors with locking ramps, with and without polarizing tabs
  • Molded ribs on housing do not allow reverse mating
  • Posted connectors for 2 through 19 positions
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) terminal technique
  • Contacts are lubricated for fretting corrosion protection
  • Benefits derived from the MTA-100 system include increased quality and ease of handling such as
    • One-step assembly
    • No wire stripping
    • Reduced wiring errors
    • Simpler tooling
    • Simple maintenance and repair
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

技术特性

描述
寻找类似物料
Maximum Contact Resistance
6
Contact Plating
Tin
Lead Finish
Tin
Gender
HDR
Contact Material
Copper Alloy
Number of Rows
1
Pitch
2.54 mm
Maximum Current Rating
5/Contact
Mounting
Through Hole
Housing Material
Polyester
Type
Unshrouded Header
Operating Temperature
-55 to 105 °C
Termination Method
Solder
Housing Color
Natural
Family Name
Mass Termination Assembly (MTA) Connectors
Max Processing Temp
240
Body Orientation
Straight
Maximum Voltage Rating
250
Product Length
4.78 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
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
USD    $0.066

有现货

0
  • 货期: 5 周
  • 数量:

    - | +

    最小起订量: 15000  递增数量: 15000


    image

    Invalid Quantity

    15000:  

    $0.066


    30000:  

    $0.0643


    60000:  

    $0.0627


    90000:  

    $0.0604


    150000:  

    $0.0596



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单