2213301-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

2213301-1

TE Connectivity

Conn Wire to Board RCP 1 POS Solder RA SMD T/R

制造商料号#: 2213301-1

替代型号#: 2213301-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn Wire to Board RCP 1 POS Solder RA SMD T/R

技术参数

  • Automated production with flat top surface for vacuum pick up and high temperature material for re-flow processing
  • Low profile design and rounded corners prevent obstruction of LED lighting and minimizes shadowing
  • Side by side stackable design on 4 mm spacing supports higher connection variations, minimizes part number inventory and lowers production costs
  • Integral robust wire release mechanism to help prevent damage during wire assembly and rework
  • Requires no specialized tools for wire insertion or removal
  • Accommodates multiple design requirements with 1, 2 & 3 position connector configurations
  • Support high voltage connections with a 2 position 8 mm centerline version
  • Accepts 18 - 22 gauge solid, stranded or pre-bond conductors in AWG or metric sizes to support global applications
  • Prevent obstruction of LED lights with a low profile design and rounded corners to minimize shadows

技术特性

描述
寻找类似物料
Body Orientation
Right Angle
Maximum Contact Resistance
18
Mounting
Surface Mount
Family Name
IDC SSL Connectors
Gender
RCP
Contact Material
Copper Alloy
Lead Finish
Matte Tin Over Nickel
Housing Material
Liquid Crystal Polymer
Number of Rows
1
Operating Temperature
-40 to 105 °C
Type
Wire to Board
Housing Color
White
Termination Method
Solder
Maximum Current Rating
9
Contact Plating
Matte Tin Over Nickel
Product Length
3.9 mm
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
USD    $0.2912

有现货

0
  • 货期: 5 周
  • 数量:

    - | +

    最小起订量: 15000  递增数量: 1000


    image

    Invalid Quantity

    15000:  

    $0.2912


    17000:  

    $0.2836


    32000:  

    $0.2765


    75000:  

    $0.2663


    150000:  

    $0.2631



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单