521781-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

521781-1

TE Connectivity

Conn Housing RCP 4 POS 6.81mm Crimp ST Loose Piece

制造商料号#: 521781-1

替代型号#: 521781-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Four and five position connectors designed to mate to power and discrete speed tap control contacts on high efficiency residential HVAC blower motors

Designed using TE Connectivity’s Mark III Positive Lock Connection System

Ergonomically friendly, one piece housing design

技术参数

  • Housing : 4 position
  • Ergonomically friendly, one piece housing designs
  • Low mating force
  • Positive locking to mating tabs
  • Audible click upon mating
  • Housings keyed to ensure proper position and orientation at mating
  • Housings made from UL 94 V-0 Flammability Rated Material

技术特性

描述
寻找类似物料
Family Name
FASTON Terminals / Positive Lock Receptacles
Gender
RCP
Type
Housing
Body Orientation
Straight
Number of Contacts
4
Housing Material
Nylon 6/6
Number of Rows
1
Pitch
6.81 mm
Housing Color
Natural
Product Length
41.75 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
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
USD    $0.3939

有现货

3750
  • 货期: 10 周
  • 数量:

    - | +

    最小起订量: 750  递增数量: 750


    image

    Invalid Quantity

    750:  

    $0.3939


    1500:  

    $0.3836


    3000:  

    $0.3739


    4500:  

    $0.3602


    7500:  

    $0.3559



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单