205206-3 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

205206-3

TE Connectivity

Conn Housing PL 15 POS Crimp ST Cable Mount

制造商料号#: 205206-3

替代型号#: 205206-3


legend 通过RoHS认证

描述

文档

替代/替换

信息

HDP-20 Crimp Snap-In Contact Connectors

技术参数

  • Shell sizes offer wide choice of contact positions : 15
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Crimp snap-in contacts allows loading of only the number of contacts being used
  • Available with shielding hardware and shielding enclosure kits
  • Numerous cable clamps and mating hardware options
  • Low cost, high performance, precisionformed crimp contacts
  • Machine applied terminations assure highest production rates at lowest applied cost
  • Intermateable with any size 20 Subminiature D connector dimensionally complying with MIL-C-24308

技术特性

描述
寻找类似物料
Housing Material
Steel
Mounting
Cable Mount
Operating Temperature
-55 to 105 °C
Family Name
AMPLIMITE D-subminiature Connectors
Gender
PL
Body Orientation
Straight
Product Length
39.14 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8538907080
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
USD    $0.5663

有现货

0
  • 货期: 25 周
  • 数量:

    - | +

    最小起订量: 800  递增数量: 800


    image

    Invalid Quantity

    800:  

    $0.5663


    1600:  

    $0.5516


    3200:  

    $0.5376


    4800:  

    $0.5179


    8000:  

    $0.5117



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单