205204-9 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

205204-9

TE Connectivity

Conn Housing PL 9 POS Crimp ST

制造商料号#: 205204-9

替代型号#: 205204-9


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn Housing PL 9 POS Crimp ST

技术参数

  • Shell sizes offer wide choice of contact positions : 9
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Crimp snap-in contacts allows loading of only the number of contacts being used
  • Available with shielding hardware and shielding enclosure kits
  • Numerous cable clamps and mating hardware options
  • Low cost, high performance, precisionformed crimp contacts
  • Machine applied terminations assure highest production rates at lowest applied cost
  • Intermateable with any size 20 Subminiature D connector dimensionally complying with MIL-C-24308

技术特性

描述
寻找类似物料
Body Orientation
Straight
Housing Material
Nylon
Operating Temperature
-55 to 105 °C
Number of Rows
2
Number of Contacts
9
Type
Housing
Family Name
AMPLIMITE D-subminiature Connectors
Housing Color
Black
Gender
PL
Wire Size
18 to 28 AWG
Maximum Voltage Rating
250
Maximum Current Rating
3.7/Contact
Product Length
30.81 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.69.40.30
HTSN:
8536.69.40.30
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
USD    $0.5208

有现货

0
  • 货期: 25 周
  • 数量:

    - | +

    最小起订量: 800  递增数量: 800


    image

    Invalid Quantity

    800:  

    $0.5208


    1600:  

    $0.5073


    3200:  

    $0.4944


    4800:  

    $0.4763


    8000:  

    $0.4706



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单