1375820-8 by TE Connectivity | APACConnector Discrete Wire Housing | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

1375820-8

TE Connectivity

Conn Housing RCP 8 POS 2.54mm Crimp ST

制造商料号#: 1375820-8

替代型号#: 1375820-8


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn Housing RCP 8 POS 2.54mm Crimp ST

技术参数

  • Low cost wire-to-board interconnections
  • Wide wire range for single contact
  • Tin and gold plated contacts
  • Mates with specified MTA and similar competitive notched headers
  • Plastic latching feature in housing helps prevent contact backout
  • Locking ramps and polarizing tabs are standard
  • For keying purposes use keying plug 641994-1
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Certified by Canadian Standards Association, File No. LR7189

技术特性

描述
寻找类似物料
Gender
RCP
Family Name
Mass Termination Assembly (MTA) Connectors
Body Orientation
Straight
Maximum Current Rating
4/Contact
Type
Housing
Pitch
2.54 mm
Operating Temperature
-55 to 105 °C
Wire Size
22 to 28 AWG
Family
Mass Termination Assembly (MTA) Connectors
Housing Color
White
Maximum Voltage Rating
250
Number of Rows
1
Housing Material
Polymer
Product Length
20.83 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
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
USD    $0.14

有现货

0
  • 货期: 5 周
  • 数量:

    - | +

    最小起订量: 20000  递增数量: 20000


    image

    Invalid Quantity

    20000:  

    $0.14


    40000:  

    $0.1364


    80000:  

    $0.1329


    120000:  

    $0.1281


    200000:  

    $0.1265



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单