1-640508-0 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

1-640508-0

TE Connectivity

Conn Housing RCP 3 POS 4.19mm ST Individual

制造商料号#: 1-640508-0

替代型号#: 1-640508-0


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn Housing RCP 3 POS 4.19mm ST Individual

技术参数

  • Housings positively lock to help prevent accidental disengagement
  • Either cap or plug housing can be mounted in same rectangular panel cutout without additional hardware
  • UL94V-0 housings
  • Plug and cap design includes molded-in polarizing feature for proper mating
  • Numbered cavities for easy circuit identification
  • Egg crate design of plug half fully encloses socket contacts, reducing shock hazard
  • Molded skirt extension on cap protects pin contacts
  • Strain reliefs for 6 through 36 positions are available
  • Choice of tin or gold plated contacts
  • Not for interrupting current
  • Socket solder tail contacts available for hot side PC Board mounting
  • High density achieved through .165 [4.19] contact centerline spacing
  • Extraction tool removes both pins and sockets
  • Contacts accept 26-18 AWG [.12-.8 mm2] wire sizes and insulation diameters of .025-.115 [.635-2.92]
  • Same applicator crimps pins and sockets
  • Vertical PC Board pin headers are available
  • Pin header standoffs on housings at board interface facilitates gas venting and cooling during soldering

技术特性

描述
寻找类似物料
Number of Contacts
3
Wire Size
18 to 26 AWG
Housing Color
Red
Number of Rows
1
Operating Temperature
-55 to 85 °C
Maximum Voltage Rating
250
Type
Housing
Housing Material
Nylon
Gender
RCP
Pitch
4.19 mm
Body Orientation
Straight
Maximum Current Rating
9/Contact

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8538907080
HTSN:
8538906000
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
USD    $0.6232

有现货

0
  • 货期: 4 周
  • 数量:

    - | +

    最小起订量: 1700  递增数量: 1700


    image

    Invalid Quantity

    1700:  

    $0.6232


    3400:  

    $0.607


    6800:  

    $0.5917


    10200:  

    $0.57


    17000:  

    $0.5631



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单