1-1969442-5 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

1-1969442-5

TE Connectivity

Conn Housing PL 15 POS 2.5mm Crimp ST Cable Mount

制造商料号#: 1-1969442-5

替代型号#: 1-1969442-5


legend 通过RoHS认证

描述

文档

替代/替换

信息

The Economy Power 2.5 (EP 2.5) connector is a new type of single row or dual row crimp connector system. The product line is comprised of new plug housings, contacts and headers. Based on a 2.5mm (0.098”) centerline pitch, it is a very compact solution. The newly designed contact retainers provide Terminal Position Assurance (TPA). When inserted, the optional TPA retainers help prevent the contacts from backing out of the housings in applications with random vibration, and they help ensure full contact insertion within the housing. With board space increasingly at a premium, the EP 2.5 connector series offers an ideal interconnection solution for densely packed printed circuit boards.

EP 2.5 connector halves are available from 2 to 40 positions for discrete wires from 0.13 to 0.56mm2 (AWG 26 to 20).

Besides single row solutions, EP 2.5 connectors offer 8 to 40 position dual row wire-to-board and wireto-wire models. The wire-to-board dual row connector system offers vertical and right angle header options. The dual row wire-to-wire connector system offers both free-hanging and panel-mount options.

EP 2.5 housings and contacts were designed to help workers on the shop floor. The low insertion force terminals have an asymmetrical shape. This means they can only be loaded into the housing cavity one way – the right way.

EP 2.5 connectors provide a comprehensive connectivity solution with vertical and right angle headers, optional TPA retainers, wire-to-wire and wire-to-board options and a range of resin materials that include types meeting Glow Wire Test and UL 94 V-0 standards.

Additionally, EP 2.5 connectors are intermateable with similar products available in the market, facilitating simple retrofitting.

技术参数

  • Positions: 2 to 15, single row, wire-to-wire
    • 2 to 20, single row, wire-to-board
  • 3 position receptacle housing with latch and tabs
  • Polarization tabs
  • Asymmetrical terminals can only be loaded into housing one way
  • Low insertion force terminals
  • Anti-fretting contact lubricant
  • Offering includes vertical and right angle headers in single and dual row configurations
  • Includes products compliant with Glow Wire test required by IEC/EN 60335-1 5th edition: Household and Similar Appliances-Safety and UL 94 V-0

技术特性

描述
寻找类似物料
Wire Size
20 to 26 AWG
Body Orientation
Straight
Type
Housing
Housing Material
Nylon
Pitch
2.5 mm
Maximum Current Rating
4.5/Contact
Number of Rows
1
Mounting
Cable Mount
Maximum Voltage Rating
250
Operating Temperature
-55 to 105 °C
Housing Color
White
Gender
PL
Product Length
39.8 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
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
USD    $0.0736

有现货

0
  • 货期: 5 周
  • 数量:

    - | +

    最小起订量: 4800  递增数量: 300


    image

    Invalid Quantity

    4800:  

    $0.0736


    5400:  

    $0.0717


    10200:  

    $0.0699


    24000:  

    $0.0673


    48000:  

    $0.0665



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单