4-1437290-0 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

4-1437290-0

TE Connectivity

Conn Housing PL 34 POS 3mm Crimp ST

制造商料号#: 4-1437290-0

替代型号#: 4-1437290-0


legend 通过RoHS认证

描述

文档

替代/替换

信息

Designed for the automotive industry, AMP SUPERSEAL connectors meet the sealing requirements outlined in IEC 529 and DIN 40050 I.P 6.7 specifications.

The cap and plug connector housings incorporate preassembled secondary locks to help insure correct and complete contact insertion into the housing and helps prevent the contacts from backing out during mating. The secondary lock cannot be closed if the contacts are not correctly inserted into the connector housing.

Cavity plugs are available for sealing unused connector cavities.

The double spring contact design (main spring and auxiliary anti-overstress spring) insure low insertion and high contact forces.

技术参数

  • Plug Housing Assembly for 1.0 mm Receptacle Contacts
  • Compact system minimizes packaging requirements
  • Sealing reliability proven under harsh conditions
  • Designed for ease of manual harness assembly, engine mounting and under hood environments

技术特性

描述
寻找类似物料
Pitch
3 mm
Body Orientation
Straight
Operating Temperature
-40 to 125 °C
Housing Color
Black
Housing Material
Polyester
Gender
PL
Number of Rows
4
Wire Size
16 to 20 AWG
Type
Housing
Product Length
38.2 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536900000
HTSN:
8536900000
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
USD    $7.0159

有现货

0

数量:

- | +

最小起订量: 500  递增数量: 500


image

Invalid Quantity

Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单