176116-6 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

176116-6

TE Connectivity

Conn Housing PL 12 POS 3.5mm Crimp ST

制造商料号#: 176116-6

替代型号#: 176116-6


legend 通过RoHS认证

描述

文档

替代/替换

信息

AMP 070 Series MULTILOCK. Connectors are a miniaturized high-density wire-to-wire and wire-to-board Connector.

The Connectors consists of a plug housing with receptacle contacts and a Cap housing with tab contacts for wire termination, and a cap housing assembly which can be mounted onto the printed circuit board either verfically horizontally.

The plug and cap connectors for wire termination are of housing lance design. The receptacle and tab contacts used in these connectors have no lance and therefore there is no possibility of contact lances tangling with one another or of contact lances being deformed. Contacts are of Crimp, snap-in type. The receptacle contact has a leaf with contacting points protected by a box-Shaped Shroud. It is strong and highly resistant to damage from outside.

Both the plug and cap housings have an integral double-lock mechanism for positive cotact loading. Despite their small size, the housings are durable and dependable, and prevent contacts from being damaged by rocking at mating/unmating

技术参数

  • Small yet durable wire-to-wire and wire-to-board connectors
  • Housing lance design
  • Contacts have no lance to tangle with one another, making handling easier
  • Consist of plug and cap connectors for wire termination and cap housing assembly for horizontal and vertical mounting on the printed circuit board
  • Receptacle contact has a leaf wit contacting points protected by a box-shaped shroud; highly resistant to damage from outside
  • Both plug and cap housings have an integral double-lock mechanism. on the wire side

技术特性

描述
寻找类似物料
Housing Color
Gray
Number of Rows
2
Number of Contacts
12
Gender
PL
Pitch
3.5 mm
Housing Material
Polybutylene Terephthalate
Operating Temperature
-30 to 105 °C
Type
Housing
Body Orientation
Straight
Product Length
31.8 mm
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
数量:

- | +

最小起订量: 100  递增数量: 100


image

Invalid Quantity

Need More?请求报价

Need More?请求报价

请求报价

添加到物料清单