1648574-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

1648574-1

TE Connectivity

Conn Housing RCP 4 POS 18.41mm Crimp ST

制造商料号#: 1648574-1

替代型号#: 1648574-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn Housing RCP 4 POS 18.41mm Crimp ST

技术参数

  • Wide variety of contact sizes and styles from 1 Amp signals up to power contacts rated at up to 200 Amps each
  • Sequenced contacts for “mate-first-break-last” operation
  • Floating panel-mount connectors float up to +/- 2 mm
  • High durability specific products ranging from 100 to 1000 mate/un-mate cycles
  • Customizable products allow the freedom to add or remove power or signal contacts to meet specific application requirement
  • Most products recognized to US and Canadian requirements under the Component Recognition program of Underwriters Laboratories File No. E28476 Typical Applications
  • Low noise power supplies
  • Switch-mode power supplies (SMPS)
  • Power factor-correcting (PFC) power supplies
  • Systems requiring mounting to backplane or chassis
  • Redundant (N + 1) power systems
  • “Live” hot-plug power supplies
  • All ELCON drawer connectors in this section are RoHS compliant

技术特性

描述
寻找类似物料
Max Processing Temp
240|260|265

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
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
USD    $8.96

有现货

30
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 30  递增数量: 30


    image

    Invalid Quantity

    30:  

    $8.96


    60:  

    $8.7273


    120:  

    $8.5063


    180:  

    $8.1951


    300:  

    $8.0964



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单