5747841-4 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

5747841-4

TE Connectivity

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port

制造商料号#: 5747841-4

替代型号#: 5747841-4


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port

技术参数

  • Flame retardant thermoplastic housing material, UL94V-0 rated
  • Low cost front metal shell design compatible with full metal-shell connectors
  • Integral boardlock versions secure connectors to pc boards prior to soldering
  • Contacts available in platings to satisfy different applications
  • Integral threaded inserts and screwlocks available

技术特性

描述
寻找类似物料
Max Processing Temp
240|260|265
Number of Ports
1
Contact Plating
Gold Over Nickel
Number of Contacts
15
Termination Method
Solder
Number of Terminals
15
Housing Material
Nylon|Polyester
Gender
PIN
Family Name
AMPLIMITE D-subminiature Connectors
Contact Material
Brass
Body Orientation
Right Angle
Mounting
Through Hole
Lead Finish
Tin
Type
D-Subminiature
Operating Temperature
-55 to 105 °C
Pitch
2.74 mm
Product Length
39.14 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.69.40.30
HTSN:
8536.69.40.30
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
USD    $1.4301

有现货

0
  • 货期: 15 周
  • 数量:

    - | +

    最小起订量: 520  递增数量: 520


    image

    Invalid Quantity

    520:  

    $1.4301


    1040:  

    $1.393


    2080:  

    $1.3577


    3120:  

    $1.3081


    5200:  

    $1.2923



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单