556136-1 by TE Connectivity | APACConnector Contacts | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

556136-1

TE Connectivity

Contact SKT Crimp ST Cable Mount Reel

制造商料号#: 556136-1

替代型号#: 556136-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

This AMPINNERGY wire-to-wire (WTW) Connectors provide a reliable and efficient means of interconnecting conductors employed to carry up to 600 VAC in power circuits or networks.

The WTW connectors consist of mating hermaphroditic, flame retardant polycarbonate housings into which customer terminated power contacts are inserted. Stackable in four directions through the use of molded interlocking keyways, the connectors make wire routing and dressing orderly and easy to accomplish. More importantly, the built-in interlocking features on the connectors and the accessory mounting adapters provide better resistance to the effects of shock and vibration, keeping the interconnect more stable and secure.

The design features of the WTW connector make it easily applicable to freehanging, surface mounted or panel mounted applications. By simply sliding the accessory mounting adapters into the molded keyways of the connector housing, a free-hanging connector can be transformed into a surfacemount connector or a panel-mount connector. Customer supplied 8-32 screws and nuts may be used to secure the connectors configured with the mounting adapters to printed circuit boards or distribution panels. The same hardware may be used to secure the connectors to pre-cut openings in the panels.

Furthermore, WTW connector housings, mounting adapters and power terminals are all provided with alignment or keying features that make it difficult to improperly assemble and apply the connector. Alignment slots and tabs on the plastic connector housings provide for easy mating of the housings, even in the dark! Mounting adapters have a keyway on one side and a key on the other side providing for easy assembly to the connector by touch alone if necessary. And the power terminals have a side tab that helps prevent the incorrect insertion of the terminated conductor into the housing. Once inserted, the contacts firmly latch within the connector housing.

技术参数

  • Rated to 600 VAC (RMS)
  • Flame retardant housings 94V-0
  • Strip Form .145 [3.69]
  • Housings, adapters, and power terminals keyed for proper assembly
  • Stackable housings provide easy wire routing and neat wire dressing
  • Built-in interlocking features better resist shock and vibration
  • Usable as in-line connector, or as panel and surfacemount connector
  • Available in six different colors for circuit coding and identification
  • Choice of two power terminals accommodates 10-12 AWG conductors
  • Recognized under the Component Program of Underwriters Laboratories Inc.

技术特性

描述
寻找类似物料
Body Orientation
Straight
Contact Material
Copper Alloy
Shielded
No
Contact Plating
Tin
Mounting
Cable Mount
Contact Type
Power
Connector Type
Connector Power
Wire Size
10 to 12 AWG
Gender
SKT
Termination Method
Crimp

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.90.40.00
HTSN:
8536.90.40.00
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
USD    $0.2673

有现货

0
  • 货期: 3 周
  • 数量:

    - | +

    最小起订量: 6000  递增数量: 6000


    image

    Invalid Quantity

    6000:  

    $0.2673


    12000:  

    $0.2604


    24000:  

    $0.2538


    36000:  

    $0.2445


    60000:  

    $0.2416



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单