350557-1 by TE Connectivity | APACConnector Contacts | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

350557-1

TE Connectivity

Contact PIN Crimp ST Cable Mount Loose Piece

制造商料号#: 350557-1

替代型号#: 350557-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Contact PIN Crimp ST Cable Mount Loose Piece

技术参数

  • Wire Size : AWG 18 - 16 [.8 - 1.2]
  • Dimension : .115 - 2.92
  • Fully polarized nylon housings
  • Easy cavity identification
  • Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock
  • Built-in contact stabilization and self-aligning features
  • Hot side egg-crate design for safety
  • Precision molded to exacting tolerances
  • Contacts accept a wire size range of 30-14 AWG [.05-2.0 mm2]
  • Keying plug available
  • “Clean” design contact — no sharp projections to impede insertion or damage housings
  • Low insertion/extraction forces
  • Contacts available in pre-tin or gold over nickel plated to fit the application requirements
  • Wire-to-PC Board capability using pin or socket headers
  • Solderability—Headers meet MIL-STD 202 method 208
  • Four circuit PC Board-to-PC Board capability available by mating vertical socket header with either vertical, right-angle or surface mount pin header
  • Four circuit insulation displacement connector (IDC) available
  • Ultraviolet (UV) stable housings available in 1, 2 and 3 circuit
  • Not for interrupting current
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

技术特性

描述
寻找类似物料
Wire Size
16 to 18 AWG
Maximum Current Rating
19 A
Lead Finish
Tin
Mounting
Cable Mount
Gender
PIN
Contact Type
Power
Connector Type
Connector Power
Contact Material
Brass
Contact Plating
Pre-Tin
Termination Method
Crimp
Shielded
No
Body Orientation
Straight
Product Length
25.53 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
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
USD    $0.0347

有现货

0
  • 货期: 5 周
  • 数量:

    - | +

    最小起订量: 12000  递增数量: 12000


    image

    Invalid Quantity

    12000:  

    $0.0347


    24000:  

    $0.0338


    48000:  

    $0.0329


    72000:  

    $0.0317


    120000:  

    $0.0313



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单