350536-3 by TE Connectivity | APAC连接器触点 | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

350536-3

TE Connectivity

Contact SKT Crimp ST Cable Mount Strip

制造商料号#: 350536-3

替代型号#: 350536-3


legend 通过RoHS认证

描述

文档

替代/替换

信息

Contact SKT Crimp ST Cable Mount Strip

技术参数

  • Wire Size : AWG 20 - 14 [.5 - 2.0]
  • Dimension : .060 - .130, 1.52 - 3.30
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [6.35] centerline spacing
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association
  • Passed test by VDE under their Registration Number 3980/Continuous Surveillance

技术特性

描述
寻找类似物料
Family
Universal MATE-N-LOK Bulkhead Solutions
Gender
SKT
Contact Plating
Gold Over Nickel
Lead Finish
Tin
Contact Material
Phosphor Bronze
Mounting
Cable Mount
Body Orientation
Straight
Maximum Current Rating
19 A
Wire Size
14 to 20 AWG
Connector Type
Connector Power
Contact Type
Power
Family Name
Universal MATE-N-LOK Bulkhead Solutions
Termination Method
Crimp
Product Length
20.07 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85389090007.2
HTSN:
85389090007.2
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
USD    $0.0401

有现货

100000
  • 货期: 10 周
  • 数量:

    - | +

    最小起订量: 20000  递增数量: 20000


    image

    Invalid Quantity

    20000:  

    $0.0401


    40000:  

    $0.0391


    80000:  

    $0.0381


    120000:  

    $0.0367


    200000:  

    $0.0363



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单