177916-1 by TE Connectivity | APACConnector Contacts | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

177916-1

TE Connectivity

Contact PIN Crimp ST Cable Mount Strip

制造商料号#: 177916-1

替代型号#: 177916-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Power Double Lock Connectors are compact connectors designed for use in power circuit applications and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used alone by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve more positive contact mounting, plug and cap housings can be equipped with a double lock plate that helps to completely insert contacts. There are three contact centerline spacings available: 3.96 mm, 6.5 mm and 7.92 mm. Of these, the 7.92 mm centerline contact arrangement is for 2-position board-mounted headers. The mating wiremounted plug connector uses the second circuit of the 3-position 3.96 mm centerline housing with no contact loaded. Available with the 3.96 mm centerline contact arrangement are wire-mounted plug housings and the mating wire-mounted cap housings (for freehanging and panel mounted applications) and boardmounted tab headers.

The 6.5 mm centerline contact arrangement is used in wire-mounted plug housings and the mating boardmounted tab headers. The plug housings are loaded with receptacle contacts and the cap housings with tab contacts. The tab headers for board mounting are preloaded with solder-dipping tab contacts with tail

Contacts accept two wire size ranges: 28-22 AWG (with insulation outer diameter of 1.3 to 2.0 mm) and 20-18 AWG (with insulation outer diameter of 2.0 to 3.1 mm).

技术参数

  • Power circuit connectors of compact design
  • Uses double lock plate on the wire side that helps prevent partial mating of contacts
  • Double lock plate compatible with high-count positions of more than 3 rows
  • Tab and receptacle contacts resist scooping of contacts at mating / unmating
  • Locking of plug to cap housings and plug to boardmounted headers made by the semi-inner locking system that helps preclude the possibility of disengagement by external pressure
  • Both wire-to-wire and wireto-board applications available from the same Series lineup
  • Board-mounted header compatible with resin coating, causing no hindrance with the plug locking function
  • Design complies with a range of safety standards
  • The housing lance design provides no lance on contacts and helps prevent entanglement of contacts with one another
  • Fully polarized
  • The following contact centerline by row centerline arrangements available:
  • For wire-to-wire application: 3.96 mm x 4.6 mm 6.5 mm x 6.5 mm
  • For wire-to-board application: 3.96 mm x 4.6 mm 7.92 mm x 4.6 mm 6.5 mm x 6.5 mm

技术特性

描述
寻找类似物料
Wire Size
16 to 20 AWG
Mounting
Cable Mount
Maximum Current Rating
10 A
Family
5mm Power Key
Termination Method
Crimp
Shielded
No
Operating Temperature
-30 to 105 °C
Body Orientation
Straight
Gender
PIN
Connector Type
Connector Power
Contact Type
Power
Contact Material
Copper Alloy
Contact Plating
Pre-Tin
Product Length
20.2 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
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
USD    $0.0289

有现货

80000
  • 货期: 9 周
  • 数量:

    - | +

    最小起订量: 20000  递增数量: 20000


    image

    Invalid Quantity

    20000:  

    $0.0289


    40000:  

    $0.0282


    80000:  

    $0.0275


    120000:  

    $0.0265


    200000:  

    $0.0261



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单