177915-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

177915-1

TE Connectivity

Contact SKT Crimp ST Cable Mount Strip

制造商料号#: 177915-1

替代型号#: 177915-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

The power double lock connectors are available in wire-to-wire, free-hanging, panel mount and wire-toboard configurations. This connector system consists of plug and cap housings for wire termination, optional double lock plates, crimp contacts and PC board pin headers, and is available in four contact centerline spacings: 3.96 mm, 6.5 mm, 7.92 mm and 13.00 mm. The power double lock connector system accepts 26-16 AWG wire with insulation diameters up to 3.1 mm and is rated up to 14 Amps per line.

技术参数

  • Discrete wire interconnect available in 1-12 position wire-to-board and wire-to-wire
  • Audible click when contact is fully inserted into the housing
  • Polarizing ribs on plug housing allows for proper mating
  • Solder tail kink along with the polarization peg (boss) feature, secures the header on the board during the solder process
  • Board-mounted headers are compatible with resin or conformal coatings — No drain holes
  • Multiple colors available for ease of connector identification during assembly and maintenance
  • UL, CSA and VDE approved

技术特性

描述
寻找类似物料
Maximum Current Rating
10
Gender
SKT
Contact Plating
Pre-Tin
Contact Material
Copper Alloy
Contact Size
12
Mounting
Cable Mount
Contact Type
Power
Wire Size
16 to 20 AWG
Termination Method
Crimp
Connector Type
Connector Power
Body Orientation
Straight
Shielded
No
Product Length
14.7 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.90.40.00
HTSN:
8536.90.40.00
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
USD    $0.0277

有现货

0
  • 货期: 8 周
  • 数量:

    - | +

    最小起订量: 16000  递增数量: 16000


    image

    Invalid Quantity

    16000:  

    $0.0277


    32000:  

    $0.027


    64000:  

    $0.0263


    96000:  

    $0.0254


    160000:  

    $0.0251



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单