1375819-3 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

1375819-3

TE Connectivity

Contact SKT Crimp ST Cable Mount Strip

制造商料号#: 1375819-3

替代型号#: 1375819-3


legend 通过RoHS认证

描述

文档

替代/替换

信息

Contact SKT Crimp ST Cable Mount Strip

技术参数

  • Low cost wire-to-board interconnections
  • Wide wire range for single contact
  • Tin and gold plated contacts
  • Mates with specified MTA and similar competitive notched headers
  • Plastic latching feature in housing helps prevent contact backout
  • Locking ramps and polarizing tabs are standard
  • For keying purposes use keying plug 641994-1

技术特性

描述
寻找类似物料
Wire Size
22 to 26 AWG
Family Name
Mass Termination Assembly (MTA) Connectors
Termination Method
Crimp
Contact Plating
Gold Over Palladium Nickel/ Gold Over Nickel
Body Orientation
Straight
Shielded
No
Connector Type
Connector Headers and PCB Receptacles
Gender
SKT
Mounting
Cable Mount
Contact Material
Phosphor Bronze
Maximum Contact Resistance
6
Product Length
11.18 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
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
USD    $0.1157

有现货

0
  • 货期: 10 周
  • 数量:

    - | +

    最小起订量: 27500  递增数量: 27500


    image

    Invalid Quantity

    27500:  

    $0.1157


    55000:  

    $0.1127


    110000:  

    $0.1099


    165000:  

    $0.1059


    275000:  

    $0.1046



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单