350557-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

350557-1

TE Connectivity

Contact PIN Crimp ST Cable Mount Loose Piece

制造商料号#: 350557-1

替代型号#: 350557-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

Contact PIN Crimp ST Cable Mount Loose Piece

技术参数

  • Wire Size : AWG 18 - 16 [.8 - 1.2]
  • Dimension : .115 - 2.92
  • Fully polarized nylon housings
  • Easy cavity identification
  • Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock
  • Built-in contact stabilization and self-aligning features
  • Hot side egg-crate design for safety
  • Precision molded to exacting tolerances
  • Contacts accept a wire size range of 30-14 AWG [.05-2.0 mm2]
  • Keying plug available
  • “Clean” design contact — no sharp projections to impede insertion or damage housings
  • Low insertion/extraction forces
  • Contacts available in pre-tin or gold over nickel plated to fit the application requirements
  • Wire-to-PC Board capability using pin or socket headers
  • Solderability—Headers meet MIL-STD 202 method 208
  • Four circuit PC Board-to-PC Board capability available by mating vertical socket header with either vertical, right-angle or surface mount pin header
  • Four circuit insulation displacement connector (IDC) available
  • Ultraviolet (UV) stable housings available in 1, 2 and 3 circuit
  • Not for interrupting current
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

技术特性

描述
寻找类似物料
Body Orientation
Straight
Connector Type
Connector Power
Gender
PIN
Shielded
No
Maximum Current Rating
19
Termination Method
Crimp
Contact Material
Brass
Lead Finish
Tin
Mounting
Cable Mount
Contact Plating
Pre-Tin
Wire Size
16 to 18 AWG
Contact Type
Power
Product Length
25.53 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
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
USD    $0.0347

有现货

0
  • 货期: 5 周
  • 数量:

    - | +

    最小起订量: 12000  递增数量: 12000


    image

    Invalid Quantity

    12000:  

    $0.0347


    24000:  

    $0.0338


    48000:  

    $0.0329


    72000:  

    $0.0317


    120000:  

    $0.0313



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单