350536-3 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

350536-3

TE Connectivity

Contact SKT Crimp ST Cable Mount Strip

制造商料号#: 350536-3

替代型号#: 350536-3


legend 通过RoHS认证

描述

文档

替代/替换

信息

Contact SKT Crimp ST Cable Mount Strip

技术参数

  • Wire Size : AWG 20 - 14 [.5 - 2.0]
  • Dimension : .060 - .130, 1.52 - 3.30
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [6.35] centerline spacing
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association
  • Passed test by VDE under their Registration Number 3980/Continuous Surveillance

技术特性

描述
寻找类似物料
Termination Method
Crimp
Wire Size
14 to 20 AWG
Lead Finish
Tin
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Cable Mount
Contact Type
Power
Gender
SKT
Family Name
Universal MATE-N-LOK Bulkhead Solutions
Connector Type
Connector Power
Maximum Current Rating
19
Body Orientation
Straight
Product Length
20.07 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85389090007.2
HTSN:
85389090007.2
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
USD    $0.0401

有现货

100000
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 20000  递增数量: 20000


    image

    Invalid Quantity

    20000:  

    $0.0401


    40000:  

    $0.0391


    80000:  

    $0.0381


    120000:  

    $0.0367


    200000:  

    $0.0363



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单