C016 20P004 800 2 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

C016 20P004 800 2

Amphenol

Conn Circular RCP 5 POS ST Panel Mount 5 Terminal 1 Port

制造商料号#: C016 20P004 800 2

替代型号#: C01620P0048002


legend 通过RoHS认证

描述

文档

替代/替换

信息

The circular connector series C 16-3 has two housing sizes. The connectors are designed to meet the high requirements of industrial applications under harsh environmental conditions. The range includes versions with screw and crimp terminations. A selection of crimp contacts for hand crimp tools and crimp machines enables a reliable termination reluting in qualitative, technical and economical advantages. A board selection of housing styles are available.On choosing the housing style and shell size please take both the cable diameter and wire gauge into consideration. If necessary one should use the long housing versions.

技术参数

  • Circular connectors for power and signal applications with following contact arrangements:
    • Shell size 1: 8 + PE, 14 + PE, 17 + PE , 12 + 3 + PE
    • Shell size 2: 5 + PE, 12 + PE, 14 + PE, 19 + PE
  • For applications in machine tools, measurement and control, process technology and medical equipment
  • Housing are made from high grade plastic material
  • Vibration safe connection by solid bayonet coupling with lock in positon
  • Cable housing straight or right-angled with various cable outlets
  • Protection degree IP 65 in mated position
  • Internal cable clamp or clamping ring provides a safe cable restrain

技术特性

描述
寻找类似物料
Gender
M
Mounting
Panel Mount
Contacts Classification
4Power/1Ground
Strain Relief
No
Body Orientation
Straight
Operating Temperature
-25 to 100 °C
Contact Gender
RCP
Contact Plating
Silver

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121413
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $16.7693

有现货

0

数量:

- | +

最小起订量: 50  递增数量: 50


image

Invalid Quantity

50:  

$16.7693


100:  

$13.4154


200:  

$11.1795


300:  

$10.3195


500:  

$9.5824



Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单