61987-1 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

61987-1

TE Connectivity

Connector Accessories Strain Relief Clamp Steel Tin Reel

制造商料号#: 61987-1

替代型号#: 61987-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

This full selection of AMP open barrel miscellaneous contact and welding tab terminals that are specifically designed to terminate various stranded and solid lead wire ranges for customer specific application requirements.

Wire Strain Relief Clamps are available for insulation diameters ranging from .150–.310. They are manufactured in aluminum, phosphor bronze and tin plated steel.

技术特性

描述
寻找类似物料
Lead Finish
Tin
Type
Strain Relief
Product Length
17.78 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
39121700
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
USD    $0.1656

有现货

0
  • 货期: 12 周
  • 数量:

    - | +

    最小起订量: 18000  递增数量: 6000


    image

    Invalid Quantity

    18000:  

    $0.1656


    30000:  

    $0.1613


    48000:  

    $0.1572


    90000:  

    $0.1515


    180000:  

    $0.1496



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单