2202501-7 by TE Connectivity | APACCable Assembly | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

2202501-7

TE Connectivity

Cable Assembly Patch Cord 6m 26AWG 16POS Mini SAS HD to 16POS Mini SAS HD PL-PL

制造商料号#: 2202501-7

替代型号#: 2202501-7


legend 通过RoHS认证

描述

文档

替代/替换

信息

The Mini SAS HD receptacle assembly is the next-generation SAS high-density high-speed IO interface. This interface was adopted for the SAS 2.1 standard and proposed for SAS 3.0 standard, and is designed to support 6G and future 12G SAS applications. The assembly is offered in 4x, 8x, and 16x versions. The reduced size of the 2202501-7 system provides additional space for system designers. While a low profile PCIe card can accept four 4x Mini SAS connectors, it can only accept two of Mini SAS connectors.

The passive 2202501-7 copper cable assembly is designed for broadband operation optimized for 6 and 12 Gbps. An improved latch design reduces the insertion force and increases the retention force. MADISON CABLE brand TurboTwin bulk cable and the dual 4 pair cable exit backshell provide flexibility for routing.

技术参数

  • SFF-8644 and SAS 2.1 compliant and capable for SAS 3.0
  • Broad band design for 6 and 12Gbps
  • Board receptacle assembly provide 1x1(4x), 1x2(8x) and 1x4(16x) configuration
  • Pre-assembled, one piece connector and cage assembly offers one-step placement to the board
  • Light pipe option available
  • REACH and RoHS compliant
  • Improved cable latch design
  • Enhanced EMI skirt design
  • Scalable 4x and 8x cable plug options
  • 26 AWG bulk cable

技术特性

描述
寻找类似物料
Wire Size
26 AWG
Gender
PL-PL
Contact Plating
Gold
Cable Length
6 m

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85366910003.1
HTSN:
85366910003.1
UNSPSC:
26121600
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
数量:

- | +

最小起订量: 40  递增数量: 40


image

Invalid Quantity

Need More?请求报价

Need More?请求报价

请求报价

添加到物料清单