FDMA420NZ | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

FDMA420NZ

Fairchild Semiconductor

Trans MOSFET N-CH 20V 5.7A 6-Pin MicroFET T/R

制造商料号#: FDMA420NZ

替代型号#: FDMA420NZ


legend 通过RoHS认证

描述

文档

替代/替换

信息

The FDMA420NZ is a 20V Single N-Channel 2.5V Specified PowerTrench MOSFET This Single N-Channel MOSFET has been designed using Fairchild Semiconductor’s advanced Power Trench process to optimize the RDS(on) @VGS=2.5V on special MicroFET leadframe.

技术参数

  • RDS(on) = 30mΩ @ VGS = 4.5 V, ID = 5.7A
  • RDS(on) = 40mΩ @ VGS = 2.5 V, ID = 5.0A
  • Low Profile-0.8mm maximum-in the new packageMicroFET 2x2 mm
  • HBM ESD protection level 2.5k V typical
  • Free from halogenated compounds and antimony oxides
  • RoHS Compliant

技术特性

描述
寻找类似物料
Typical Fall Time
8.6 ns
RDS-on
30@4.5V mOhm
Mounting
Surface Mount
Maximum Gate Source Voltage
±12 V
Channel Mode
Enhancement
Lead Finish
Gold
Typical Turn-On Delay Time
9.8 ns
Typical Rise Time
8.6 ns
Operating Temperature
-55 to 150 °C
Channel Type
N
Maximum Continuous Drain Current
5.7 A
Typical Turn-Off Delay Time
21.5 ns
Max Processing Temp
260
Maximum Drain Source Voltage
20 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.2329

有现货

0
  • 货期: 12 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $0.2329


    6000:  

    $0.2233


    12000:  

    $0.2145


    18000:  

    $0.209


    30000:  

    $0.2038



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单