2N7002A-7 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

2N7002A-7

Diodes Incorporated

Trans MOSFET N-CH 60V 0.22A 3-Pin SOT-23 T/R

制造商料号#: 2N7002A-7

替代型号#: 2N7002A-7


legend 通过RoHS认证

描述

文档

替代/替换

信息

This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

技术参数

  • N-Channel MOSFET
  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Small Surface Mount Package
  • ESD Protected Gate, 1.2kV HBM
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

技术特性

描述
寻找类似物料
Max Processing Temp
260
Lead Finish
Matte Tin
Channel Mode
Enhancement
Maximum Drain Source Voltage
60 V
Mounting
Surface Mount
Channel Type
N
Maximum Gate Source Voltage
±20 V
Typical Turn-On Delay Time
10 ns
Typical Turn-Off Delay Time
33 ns
Maximum Continuous Drain Current
0.22 A
Operating Temperature
-55 to 150 °C
RDS-on
6000@5V mOhm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85412100005.1
HTSN:
85412100005.1
UNSPSC:
32111603
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
USD    $0.0154

有现货

0
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $0.0154


    6000:  

    $0.0147


    12000:  

    $0.0141


    18000:  

    $0.0137


    30000:  

    $0.0135



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单