TISP4C290H3BJR-S | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TISP4C290H3BJR-S

Bourns

Thyristor TSPD 220V 30A 2-Pin SMB T/R

制造商料号#: TISP4C290H3BJR-S

替代型号#: TISP4C290H3BJR-S


legend 通过RoHS认证

描述

文档

替代/替换

信息

This device is designed to limit overvoltages on the telephone line. Overvoltages are normally caused by a.c. power system or lightning fl ashdisturbances which are induced or conducted on to the telephone line. A single device provides 2-point protection and is typically used forthe protection of 2-wire telecommunication equipment (e.g. between the Ring and Tip wires for telephones and modems). Combinations ofdevices can be used for multi-point protection (e.g. 3-point protection between Ring, Tip and Ground).The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially clipped by breakdown clamping un-til the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on state. This low-voltage on state causesthe current resulting from the overvoltage to be safely diverted through the device. The high crowbar holding current prevents d.c. latchup asthe diverted current subsides

技术参数

  • Ion-Implanted Breakdown Region
    • Precise and Stable Voltage
    • Low Voltage Overshoot under Surge
    • Low Off-State Capacitance

技术特性

描述
寻找类似物料
Max Processing Temp
260
Repetitive Peak Forward Blocking Voltage
220 V
Operating Temperature
-40 to 150 °C
Type
TSPD
Surge Current Rating
30 A
Lead Finish
Matte Tin
Maximum Holding Current
600 mA
Mounting
Surface Mount
Repetitive Peak Reverse Voltage
220 V
Repetitive Peak Off-State Current
0.005 mA
Peak On-State Voltage
3@5A V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85413000004.1
HTSN:
85413000004.1
UNSPSC:
32111702
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
USD    $0.325

有现货

0
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 12000  递增数量: 3000


    image

    Invalid Quantity

    12000:  

    $0.325


    18000:  

    $0.323


    30000:  

    $0.321


    60000:  

    $0.319


    120000:  

    $0.3171



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单