MMSZ13T1G | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MMSZ13T1G

ON Semiconductor

Diode Zener Single 13V 5% 500mW 2-Pin SOD-123 T/R

制造商料号#: MMSZ13T1G

替代型号#: MMSZ13T1G


legend 通过RoHS认证

描述

文档

替代/替换

信息

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.

技术参数

  • Wide Zener Reverse Voltage 13 V
  • 500 mW Rating on FR-4 or FR-5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per the Human Body Model
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

技术特性

描述
寻找类似物料
Lead Finish
Matte Tin
Zener Voltage Tolerance
5 %
Mounting
Surface Mount
Maximum Reverse Leakage Current
0.1 uA
Maximum Zener Impedance
30 Ohm
Type
Voltage Regulator
ESD Protection
Yes
Test Current
5 mA
Maximum Power Dissipation
500 mW
Operating Temperature
-55 to 150 °C
Configuration
Single
Max Processing Temp
260
Nominal Zener Voltage
13 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541.10.00.50
HTSN:
8541.10.00.50
UNSPSC:
32111502
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
USD    $0.0308

有现货

0
  • 货期: 30 周
  • 数量:

    - | +

    最小起订量: 21000  递增数量: 3000


    image

    Invalid Quantity

    21000:  

    $0.0308


    27000:  

    $0.03


    48000:  

    $0.0292


    105000:  

    $0.0285


    210000:  

    $0.0282



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单