MMSD914T3G | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MMSD914T3G

ON Semiconductor

Diode Small Signal Switching 100V 0.2A 2-Pin SOD-123 T/R

制造商料号#: MMSD914T3G

替代型号#: MMSD914T3G


legend 通过RoHS认证

描述

文档

替代/替换

信息

The switching diode is designed for high speed switching applications.This device is housed in a SOD-123 surface mount package which is ideal for automated insertion.

技术参数

  • SOD-123 Surface Mount Package
  • High Breakdown Voltage
  • Fast Speed Switching Time
  • Pb-Free Packages are Available
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable

技术特性

描述
寻找类似物料
Peak Reverse Recovery Time
4 ns
Lead Finish
Matte Tin
Type
Small Signal Switching Diode
Peak Forward Voltage
1@0.01A V
Peak Reverse Repetitive Voltage
100 V
Mounting
Surface Mount
Peak Reverse Current
5@75V uA
Peak Non-Repetitive Surge Current
2 A
Max Processing Temp
260
Peak Average Forward Current
0.2 A
Configuration
Single
Operating Temperature
-55 to 150 °C

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541.1000-00
HTSN:
8541.1000-00
UNSPSC:
32121701
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
USD    $0.0235

有现货

0
  • 货期: 7 周
  • 数量:

    - | +

    最小起订量: 30000  递增数量: 10000


    image

    Invalid Quantity

    30000:  

    $0.0235


    50000:  

    $0.0229


    80000:  

    $0.0223


    150000:  

    $0.0217


    300000:  

    $0.0215



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单